Omron J7KNU Contactor, 110V dc Coil, 4-Pole, 5 A 110V dc, 4 NC, 400V
- RS Stock No.:
- 214-6911
- Mfr. Part No.:
- J7KNU-AR-40 110D
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP3,319.61
(exc. VAT)
PHP3,717.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,319.61 |
*price indicative
- RS Stock No.:
- 214-6911
- Mfr. Part No.:
- J7KNU-AR-40 110D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 5A | |
| Series | J7KNU | |
| Mount Type | Snap-On | |
| Function | Motor Control | |
| Normal State Configuration | 4 NC | |
| Terminal Type | Screw | |
| Contactor Application | Contactor Relay | |
| Control Circuit Voltage Uc | 110V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 33mm | |
| Standards/Approvals | No | |
| Width | 36mm | |
| Length | 36mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 5A | ||
Series J7KNU | ||
Mount Type Snap-On | ||
Function Motor Control | ||
Normal State Configuration 4 NC | ||
Terminal Type Screw | ||
Contactor Application Contactor Relay | ||
Control Circuit Voltage Uc 110V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 33mm | ||
Standards/Approvals No | ||
Width 36mm | ||
Length 36mm | ||
Pole and Throw Configuration 4 | ||
The Omron J7KNU-AR series contactor relay which has coil voltage 110 dc and has current rating of 5 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H33 x W35.5 x D35.5.
Ambient operating temperature -40 to 60 °C
Finger proof
Related links
- Omron J7KNU Contactor 4-Pole 3.5 kW 110V dc 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW 110V ac 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 110V dc 440V
- Omron J7KNU Contactor 4-Pole 4 NC, 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 110V dc 220V
- Omron J7KNU Contactor 4-Pole 12 kW 180V ac 440V
- Omron J7KNU Contactor 4-Pole 4 NC, 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW 440V
