Omron J7KNU Contactor, 48V ac Coil, 3-Pole, 5 A, 2.2 kW 48V ac, 1 NC, 400V

Subtotal (1 unit)*

PHP2,913.92

(exc. VAT)

PHP3,263.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,913.92

*price indicative

RS Stock No.:
214-6893
Mfr. Part No.:
J7KNU-05-01 48
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

48V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

5A

Power Rating

2.2kW

Series

J7KNU

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Contactor Relay

Operational Current Ie

5A

Control Circuit Voltage Uc

48V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

36mm

Standards/Approvals

EN 60947-4-1, EN 60947-5-1, Fulfilled Standards and directives: VDE0660, IEC 60947-5-1, Low Voltage Directive 2006/95/EC, RoHS + WEEE 2002/95/EC + “002/96/EC, EMC Directive 2004/108/EC

Width

72mm

Depth

33mm

Pole and Throw Configuration

3P

The Omron J7KNU series motor contactor which has coil voltage 48 V ac and has current rating of 12 A at AC1 up to 440 V rated voltage. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H33 x W35.5 x D35.5.

Ambient operating temperature -40 to 60 °C

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy