Omron J7KN Contactor, 230V ac Coil, 3-Pole, 90 A, 45 kW 230V ac, 415V
- RS Stock No.:
- 214-6860
- Distrelec Article No.:
- 301-37-260
- Mfr. Part No.:
- J7KN-90 230
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP36,622.25
(exc. VAT)
PHP41,016.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,622.25 |
*price indicative
- RS Stock No.:
- 214-6860
- Distrelec Article No.:
- 301-37-260
- Mfr. Part No.:
- J7KN-90 230
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 415V | |
| Contact Current | 90A | |
| Series | J7KN | |
| Power Rating | 45kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 90A | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 155mm | |
| Width | 90mm | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 136mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 415V | ||
Contact Current 90A | ||
Series J7KN | ||
Power Rating 45kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 90A | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 155mm | ||
Width 90mm | ||
Standards/Approvals EN, IEC, UL | ||
Length 136mm | ||
Pole and Throw Configuration 3 | ||
The Omron J7KN series contactor which has coil voltage 230 V ac and has current rating of 90 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H155 x W90 x D136.
Ambient operating temperature -40 to 60 °C
Finger proof
Related links
- Omron J7KN Contactor 3-Pole 75 kW 230V ac, 415V
- Omron J7KN Contactor 3-Pole 22 kW 230V ac, 415V
- Omron J7KN Contactor 3-Pole 15 kW 230V ac, 415V
- Omron J7KN Contactor 3-Pole 4 kW 24V 415V
- Omron J7KN Contactor 3-Pole 5.5 kW 230V ac 415V
- Omron J7KN Contactor 3-Pole 4 kW 230V ac 440V
- Omron J7KN Contactor 3-Pole 11 kW 230V ac 230V ac
- Omron J7KN Contactor 3-Pole 18.5 kW 115V, 3 NO
