Omron J7KC Contactor, 24V dc Coil, 1-Pole, 12 A 24V dc, 1 NC, 440V

Subtotal (1 unit)*

PHP8,475.50

(exc. VAT)

PHP9,492.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,475.50

*price indicative

RS Stock No.:
214-6838
Mfr. Part No.:
J7KC-12-01 24VDC
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

440V

Contact Current

12A

Series

J7KC

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control

Minimum Operating Temperature

10°C

Operational Current Ie

12A

Maximum Operating Temperature

55°C

Width

45mm

Length

46mm

Standards/Approvals

EN, IEC, UL

Depth

68mm

Pole and Throw Configuration

SPST

The Omron J7KC series magnetic contactor with push in plus wiring technology which saves wiring and maintenance time. It has coil voltage of 24 V dc and has motor control power up to 5.5 kW. It has operate time of 34 to 60 ms. It has dimension of H67.5 x W 90.5 x D46 mm.

Operating temperature -10 to +55°C

Degree of protection IP20

High contact reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy