RS Better World
Siemens Size S00, 3RT2 Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW, 1 NO
- RS Stock No.:
- 213-0586
- Mfr. Part No.:
- 3RT2016-2HB41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,356.37
(exc. VAT)
PHP8,239.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,356.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0586
- Mfr. Part No.:
- 3RT2016-2HB41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Series | Size S00, 3RT2 | |
| Power Rating | 4kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Spring Loaded | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Series Size S00, 3RT2 | ||
Power Rating 4kW | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Spring Loaded | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RT2 series is a power contactor for switching motors. It has a size of S00. It has power rating of 4 kW. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through spring-loaded terminal suitable for PLC outputs. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Ambient operating temperature is -25 to +60 °C
Related links
- Siemens Size S00 42V ac Coil 9 A 1 NO
- Siemens Size S00 110V ac Coil 9 A 1 NO
- Siemens Size S00 24V dc Coil 9 A 1 NC
- Siemens Size S00 24V dc Coil 9 A 3 NO, 400V ac
- Siemens Size S00 220V dc Coil 9 A 1 NC
- Siemens Size S00 110V dc Coil 9 A 1 NC
- Siemens Size S00 400V ac Coil 9 A 1 NC
- Siemens Size S00 24V dc Coil 7 A 1 NO
