Siemens 3RH2 Contactor Relay, 10 A 42V ac, 4 NO, 690V
- RS Stock No.:
- 203-2091
- Mfr. Part No.:
- 3RH2140-1AD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,137.69
(exc. VAT)
PHP7,994.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,137.69 |
*price indicative
- RS Stock No.:
- 203-2091
- Mfr. Part No.:
- 3RH2140-1AD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 42V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, IEC 81346-2, IEC 61508, IEC 60947-5-1, IEC 60529, IEC 60068-2-30, EAC, CSA, CE, CCC | |
| Length | 58mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 42V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, IEC 81346-2, IEC 61508, IEC 60947-5-1, IEC 60529, IEC 60068-2-30, EAC, CSA, CE, CCC | ||
Length 58mm | ||
Width 45mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS series contactor relay has contactor size S00. It has auxiliary and control current circuit of screw type terminals. The design of fuse link is to protect from short circuit.
Degree of pollution is 3
Protection class IP20
Operating temperature is -25 to +60 °C
Related links
- Siemens 3RH2 Contactor Relay 3 NO/1 NC
- Siemens 3RH2 Contactor Relay 37 W 42V ac, 2 NO/2 NC
- Siemens 10A Contact Rating, 42V ac
- Siemens 3RH2 Contactor Relay 4 NO, 690V
- Siemens 3RH2 Contactor Relay 4 NO, 690V
- Siemens 3RH2 Contactor Relay 4 NO, 690V
- Siemens 3RH2 Contactor Relay 4 NO, 690V
- Siemens 3RH2 Contactor Relay 4 NO, 690V
