Phoenix Contact ELR Solid State Relay
- RS Stock No.:
- 191-4313
- Mfr. Part No.:
- 1032927
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP11,626.30
(exc. VAT)
PHP13,021.46
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,626.30 |
*price indicative
- RS Stock No.:
- 191-4313
- Mfr. Part No.:
- 1032927
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Series | ELR | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 141mm | |
| Length | 35mm | |
| Standards/Approvals | EAC, UL, EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Series ELR | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 141mm | ||
Length 35mm | ||
Standards/Approvals EAC, UL, EN | ||
- COO (Country of Origin):
- DE
Single-phase solid-state contactor, input voltage: 230 V AC, output current: 50 A, zero voltage switch
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
