Gigavac GX Contactor, 24V dc Coil, 1-Pole, 1 kA 24V dc, NO, 800V dc
- RS Stock No.:
- 938-327
- Mfr. Part No.:
- GX110CEB
- Manufacturer:
- Gigavac
N
Subtotal (1 unit)*
PHP78,151.88
(exc. VAT)
PHP87,530.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,151.88 |
*price indicative
- RS Stock No.:
- 938-327
- Mfr. Part No.:
- GX110CEB
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 800V dc | |
| Contact Current | 1kA | |
| Series | GX | |
| Mount Type | Chassis Mount | |
| Function | Contactor | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | SPST-NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 1kA | |
| Contactor Application | Contactor | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 76.2mm | |
| Width | 142.6mm | |
| Length | 135.6mm | |
| Standards/Approvals | CE | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 800V dc | ||
Contact Current 1kA | ||
Series GX | ||
Mount Type Chassis Mount | ||
Function Contactor | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration SPST-NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 1kA | ||
Contactor Application Contactor | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Depth 76.2mm | ||
Width 142.6mm | ||
Length 135.6mm | ||
Standards/Approvals CE | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
The Gigavac Advanced contactor designed for high current switching applications, facilitating efficient power management in demanding environments. It excels in conditions requiring robust reliability and a long operational lifespan.
Rugged EPIC Seal rated to 175°C to minimise fire risks
Hermetically sealed to meet hazardous location standards
Built-in Coil suppression streamlines installation and cost
Stainless steel components ensure longevity against corrosion
Compatible with diverse installation orientations
Exceeds environmental protection ratings of IP67 and IP69K
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
