Schneider Electric LC1D Contactor, 60V ac/dc Coil, 3-Pole, 150 A, 75 kW 60V ac/dc, 3 NO, 1000V ac

N

Subtotal (1 unit)*

PHP92,378.07

(exc. VAT)

PHP103,463.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP92,378.07

*price indicative

RS Stock No.:
906-634
Mfr. Part No.:
LC1D150ABNE
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

60V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

1000V ac

Contact Current

150A

Series

LC1D

Power Rating

75kW

Mount Type

Plate

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Connector

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

60V ac/dc

Operational Current Ie

200A

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Length

152mm

Width

97mm

Depth

155mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
CN
The Schneider Electric contactor serves as a VITAL control mechanism for motor applications, ensuring reliable operation across various electrical configurations and loads. It designed specifically for robust performance in demanding environments.

Rated operational current of 150 A enhances high load handling

Control voltage range of 24 to 60 V AC/DC ensures versatility

Mechanical durability rated at 8 million cycles promises longevity

IP20 front face rating provides protection against dust and moisture

Compliant with multiple standards ensuring widespread applicability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy