Schneider Electric GC25 Contactor, 12V ac Coil, 2-Pole, 1.6 W 12V ac

N

Subtotal (1 pack of 12 units)*

PHP68,296.80

(exc. VAT)

PHP76,492.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP68,296.80PHP5,691.40

*price indicative

RS Stock No.:
901-255
Mfr. Part No.:
GC2520J5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

12V ac

Number of Poles

2

Power Rating

1.6W

Series

GC25

Mount Type

DIN Rail

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NO

Terminal Type

Screw

Operational Current Ie

25A

Control Circuit Voltage Uc

12V ac

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Length

81mm

Standards/Approvals

IEC 60947-5

Depth

62.5mm

Width

17.5mm

Pole and Throw Configuration

2P

COO (Country of Origin):
FR
The Schneider Electric GC modular contactor features a 2 poles (2NO), 25A/250V AC-7a (heating) and 8.5A/250V AC-7b (motor control), for household applications. Control voltage 220 to 240V AC 50Hz, state indicator on front. For use in modular panels, Compact (18mm width), clipping on 35mm DIN rail, connection by screw terminals.

Modular contactors has utilisation category of AC-7A

Modular contactors has an Electrical endurance 100000 cycles

This range of contactors are safe and simple to use and easy to install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy