Schneider Electric LC2D Contactor, 48V ac Coil, 3-Pole 48V ac
- RS Stock No.:
- 871-401
- Mfr. Part No.:
- LX1G3QBEEA
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
PHP120,118.21
(exc. VAT)
PHP134,532.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP120,118.21 | PHP30,029.553 |
*price indicative
- RS Stock No.:
- 871-401
- Mfr. Part No.:
- LX1G3QBEEA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | LC2D | |
| Mount Type | Rail | |
| Function | Contactor | |
| Terminal Type | Push-in | |
| Control Circuit Voltage Uc | 48V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 105.7mm | |
| Standards/Approvals | BV | |
| Depth | 94mm | |
| Length | 144.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series LC2D | ||
Mount Type Rail | ||
Function Contactor | ||
Terminal Type Push-in | ||
Control Circuit Voltage Uc 48V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 105.7mm | ||
Standards/Approvals BV | ||
Depth 94mm | ||
Length 144.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
The Schneider Electric control module designed for machinery operating at 24-48V. Its robust construction ensures consistent performance in heavy-duty applications, making it Ideal for various industrial environments.
Operates efficiently within a voltage range of 24 to 48 V AC/DC
Features a response time of 20 to 35 MS for opening and 40 to 55 MS for closing
Mechanical lifespan rated at 5 million cycles for enhanced durability
Includes integrated bidirectional Peak limiting technology to protect circuits
Related links
- Schneider Electric LC2D Contactor 3-Pole 48V ac
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO
- Schneider Electric LC1D Contactor 3-Pole 30 kW 48V ac 690V ac
- Schneider Electric TeSyS CA Contactor 3-Pole 70 W 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 248V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 440V
