Schneider Electric LC2D Contactor, 24V dc Coil, 4-Pole, 40 A 24V dc, 4 NO, 690V ac
- RS Stock No.:
- 871-393
- Mfr. Part No.:
- LC1DT406BL
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP15,547.95
(exc. VAT)
PHP17,413.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,547.95 |
*price indicative
- RS Stock No.:
- 871-393
- Mfr. Part No.:
- LC1DT406BL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Series | LC2D | |
| Mount Type | Rail | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring Terminal | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 107mm | |
| Standards/Approvals | BV | |
| Length | 91mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Series LC2D | ||
Mount Type Rail | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring Terminal | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Resistive Load | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 107mm | ||
Standards/Approvals BV | ||
Length 91mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor is a robust device designed for controlling resistive loads with exceptional reliability and efficiency. It features a low consumption coil, making it Ideal for automation tasks.
Rated operational current of 40 A at <lt/>60 °C ensures high-performance
Built-in bidirectional Peak limiting diode suppressor enhances Coil protection
Mechanical durability rated at 30 million cycles for extended lifespan
Compact dimensions (91 mm height, 45 mm width, 107 mm depth) facilitate easy installation
Related links
- Schneider Electric LC2D Contactor 4-Pole 3.2 W 24V dc 300V
- Schneider Electric LC2D Contactor 4-Pole 1.56 W 24V dc 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric LC2D Contactor 3-Pole 4 kW 24V dc 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LC2D Contactor 3-Pole 18.5 kW 24V dc 300 V dc, 690V ac
