Schneider Electric LC2D Contactor, 24V dc Coil, 3-Pole, 80 A, 37 kW 24V dc, 3 NO, 1000V ac
- RS Stock No.:
- 871-390
- Mfr. Part No.:
- LC1D806BWS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP52,415.78
(exc. VAT)
PHP58,705.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP52,415.78 |
*price indicative
- RS Stock No.:
- 871-390
- Mfr. Part No.:
- LC1D806BWS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1000V ac | |
| Contact Current | 80A | |
| Series | LC2D | |
| Power Rating | 37kW | |
| Function | Contactor | |
| Mount Type | Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | BV | |
| Width | 85mm | |
| Length | 127mm | |
| Depth | 186mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1000V ac | ||
Contact Current 80A | ||
Series LC2D | ||
Power Rating 37kW | ||
Function Contactor | ||
Mount Type Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals BV | ||
Width 85mm | ||
Length 127mm | ||
Depth 186mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LC2D Contactor 3-Pole 37 kW 24V, 1 NO/1 NC
- Schneider Electric LC2D Contactor 3-Pole 11 kW 24V dc 690V ac
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LC2D Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 24V dc 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 18.5 kW 24V dc 300 V dc, 690V ac
