Schneider Electric TeSys Deca Contactor, 72V dc Coil, 3-Pole, 18 A, 10 kW 72V, 3 NO, 690V ac
- RS Stock No.:
- 871-386
- Mfr. Part No.:
- LC1D186SL
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP16,331.04
(exc. VAT)
PHP18,290.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,331.04 |
*price indicative
- RS Stock No.:
- 871-386
- Mfr. Part No.:
- LC1D186SL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 72V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 18A | |
| Series | TeSys Deca | |
| Power Rating | 10kW | |
| Mount Type | Rail | |
| Function | Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Terminal | |
| Control Circuit Voltage Uc | 72V | |
| Contactor Application | Load | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 77mm | |
| Width | 45mm | |
| Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 72V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 18A | ||
Series TeSys Deca | ||
Power Rating 10kW | ||
Mount Type Rail | ||
Function Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Terminal | ||
Control Circuit Voltage Uc 72V | ||
Contactor Application Load | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 77mm | ||
Width 45mm | ||
Depth 95mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric powerful contactor is designed for efficient control of electrical motors. Its robustness and reliability make it an Ideal choice for various industrial applications requiring up to 18A at 440V AC.
Provides 3 poles for versatile connection options
Rated for AC-3 at 18A, ensuring optimal performance under load
Capable of handling motor power ratings up to 10kW at various voltages
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 72V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 22 kW 72V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 72V dc, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 72.11kV 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 72V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 72V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 72V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 72V dc 1kV
