Schneider Electric Resi9 Contactor, 230V Coil, 1P+N-Pole, 20 A 230V ac, 2 NO, 250V ac, Repacked

N

Subtotal (1 unit)*

PHP5,652.56

(exc. VAT)

PHP6,330.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP5,652.56

*price indicative

RS Stock No.:
865-911
Mfr. Part No.:
R9PCTH20W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V

Product Type

Contactor

Number of Poles

1P+N

Contact Voltage

250V ac

Contact Current

20A

Series

Resi9

Mount Type

Clip-on

Normal State Configuration

2 NO

Terminal Type

Tunnel Type Terminal

Contactor Application

Control Circuit

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Depth

68mm

Width

33.5mm

Standards/Approvals

EN 61095

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Contactor is engineered for circuit control applications, facilitating efficient management of electrical operations while ensuring reliable performance and compliance with industry standards.

1P + N configuration supports diverse installations

Compliant with EN 61095 standards for enhanced safety

Manual and remote control options provide flexibility

Designed for a nominal current of 20 A, Ideal for residential use

1

25


34

59

Related links