Lovato BF5000 Contactor, 48V Coil, 3-Pole, 50 A, 22 kW, 1000V

N

Subtotal (1 unit)*

PHP27,662.83

(exc. VAT)

PHP30,982.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,662.83

*price indicative

RS Stock No.:
820-456
Mfr. Part No.:
BF5000E024
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

1000V

Contact Current

50A

Power Rating

22kW

Series

BF5000

Mount Type

DIN Rail

Function

Contactor

Terminal Type

Screw Terminal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC EN 60947-4-1

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Power contactor is a three-pole device designed for reliable operation in various AC and DC applications, supporting operational currents up to 50A and a wide voltage range.

Rated insulation voltage of 1000V ensures effective operation

Capable of handling operational frequencies from 25Hz to 400Hz

Short-time allowable current reaches up to 400A for 10 seconds

Compatible with AC and DC Coil voltages from 20V to 48V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy