Lovato Electric BFS Contactor, 24V dc Coil, 3-Pole, 32 A, 15 kW 24V
- RS Stock No.:
- 820-423
- Mfr. Part No.:
- BFS2523D024
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP11,201.70
(exc. VAT)
PHP12,545.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,201.70 |
*price indicative
- RS Stock No.:
- 820-423
- Mfr. Part No.:
- BFS2523D024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | BFS | |
| Mount Type | Panel Mount | |
| Auxiliary Contact Configuration | 2 NO/3 NC | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Wired | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 45mm | |
| Length | 134.5mm | |
| Width | 81mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series BFS | ||
Mount Type Panel Mount | ||
Auxiliary Contact Configuration 2 NO/3 NC | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Wired | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 70°C | ||
Depth 45mm | ||
Length 134.5mm | ||
Width 81mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The Lovato Three pole safety contactor is designed for efficient control in industrial applications, managing operational currents up to 25A with a DC Coil and features multiple auxiliary contacts.
Rated insulation voltage of 690V enhances safety and performance
Operational frequency range from 25Hz to 400Hz ensures versatility
Maximum DC current rated at 23A for multiple poles enhances power handling
Includes a Compact design with a weight of only 500g for efficient installation
Related links
- Lovato Electric BFS Contactor 3-Pole 16 kW, 690V
- Lovato Electric BF Contactor 3-Pole 15 kW 24V dc 440V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 24V dc 690V ac
- RS PRO Contactor 3-Pole 15 kW 24V dc 400 V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V dc 400V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 60V 690V ac
- Omron J7KN Contactor 3-Pole 15 kW 24V dc, 220V
- Schneider Electric LC1D Contactor 3-Pole 15 kW 24V ac 690V ac
