Lovato Electric BFS38 Contactor, 24V Coil, 3-Pole, 38 A, 18.5 kW, 2 NO/2 NC, 600V
- RS Stock No.:
- 805-579
- Mfr. Part No.:
- BFS3822A024
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP14,299.62
(exc. VAT)
PHP16,015.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,299.62 |
*price indicative
- RS Stock No.:
- 805-579
- Mfr. Part No.:
- BFS3822A024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 38A | |
| Series | BFS38 | |
| Power Rating | 18.5kW | |
| Function | Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 38A | ||
Series BFS38 | ||
Power Rating 18.5kW | ||
Function Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato Three pole safety contactor is engineered for reliable operational current management, rated at 38A under AC-3 conditions. Use it effectively with AC coils operating at 24VAC to enhance your electrical control systems.
Rated insulation voltage of 690V and impulse withstand voltage of 6kV ensure robust performance
Mechanical life expectancy of 20 million cycles enhances reliability and longevity
Low holding VA consumption with in-rush power of 75VA at 50Hz promotes energy efficiency
Related links
- Lovato Electric BFS38 Contactor 3-Pole 22 kW, 600V
- Lovato Electric BFS38 Contactor 3-Pole 18.5 kW, 690V
- Lovato Electric BFS38 Contactor 3-Pole 11 kW, 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 24V dc 600V ac
- Lovato Electric BF Contactor 3-Pole 18.5 kW 440V ac
- Lovato Electric BF Contactor 3-Pole 18.5 kW 440V ac
- Lovato Electric BF38 Contactor 3-Pole 22 kW, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 18.5 kW 24V 690V
