Lovato Electric BFS092 Contactor, 24V Coil, 3-Pole, 25 A
- RS Stock No.:
- 805-571
- Mfr. Part No.:
- BFS0923A024
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,229.04
(exc. VAT)
PHP5,856.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,229.04 |
*price indicative
- RS Stock No.:
- 805-571
- Mfr. Part No.:
- BFS0923A024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Current | 25A | |
| Series | BFS092 | |
| Mount Type | DIN Rail | |
| Auxiliary Contact Configuration | 2 NO/3 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Current 25A | ||
Series BFS092 | ||
Mount Type DIN Rail | ||
Auxiliary Contact Configuration 2 NO/3 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is designed for robust operation in industrial applications, featuring three poles to facilitate control of electrical motors and circuits efficiently.
Rated insulation voltage of 690V ensures secure performance under various conditions
Designed for an operational current of 9A (AC3), making it suitable for heavy-duty use
Mechanical life expectancy of 20 million cycles guarantees durability and longevity
Compact design allows for easy installation in standard 35mm DIN rail systems
Related links
- Lovato Electric BFS25 Contactor 3-Pole 13.4 kW
- Lovato Electric BFA025 Reversing Contactor 3-Pole 11 kW 690V
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V
- Lovato Electric Contactor 3-Pole 7 kW 24V, 1 NC
- Lovato Electric BF25 Contactor 3-Pole 13.4 kW 440V
- Lovato Electric BF25 Contactor 3-Pole 11 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V, 3 NO
- Schneider Electric LC1D Contactor 3-Pole 5.4 W 24V 690V ac
