Lovato BF50 Contactor, 400V Coil, 3-Pole, 50 A, 22 kW, 1000V
- RS Stock No.:
- 805-570
- Mfr. Part No.:
- BF5000A400
- Manufacturer:
- Lovato
N
Subtotal (1 unit)*
PHP15,833.39
(exc. VAT)
PHP17,733.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,833.39 |
*price indicative
- RS Stock No.:
- 805-570
- Mfr. Part No.:
- BF5000A400
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Contact Voltage | 1000V | |
| Contact Current | 50A | |
| Series | BF50 | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Contact Voltage 1000V | ||
Contact Current 50A | ||
Series BF50 | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is a reliable three-pole device essential for controlling electrical supply, featuring an operational current of up to 50A, suitable for both AC and DC applications, ensuring efficient performance.
Rated insulation voltage up to 1000V for enhanced safety
Operational frequency ranges from 25Hz to 400Hz
Mechanical life cycles reach up to 15 million for durability
Short-time allowable current for 10 seconds is 400A
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
