Lovato Electric BFS32 Contactor, 24V Coil, 3-Pole, 32 A, 690V
- RS Stock No.:
- 805-492
- Mfr. Part No.:
- BFS3222D024
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,009.03
(exc. VAT)
PHP14,570.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,009.03 |
*price indicative
- RS Stock No.:
- 805-492
- Mfr. Part No.:
- BFS3222D024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Series | BFS32 | |
| Function | Contactor | |
| Mount Type | DIN Rail | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC EN BS 60947-5-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Series BFS32 | ||
Function Contactor | ||
Mount Type DIN Rail | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC EN BS 60947-5-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor offers reliable control for three-phase systems with a rated operational current of 32A, Ideal for enhanced safety and efficiency in industrial applications.
Designed for IEC applications with a rated insulation voltage of 690V
Includes dual auxiliary contacts for versatile control options
Supports operational currents with a maximum frequency of 400Hz
Provides high thermal current capability, rated at 56A at ≤40°C
Related links
- Lovato Electric BFS32 Contactor 3-Pole 16 kW, 600V
- Lovato Electric BFS32 Contactor 3-Pole 16 kW, 690V
- Lovato Electric BF32 Contactor 3-Pole 22 kW, 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW, 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 24V 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW, 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW 690V
