Schneider Electric GC4 Contactor, 240V ac Coil, 3-Pole, 6.5 VA 220V ac, 3 NO, 250V
- RS Stock No.:
- 759-842
- Mfr. Part No.:
- GC4030M5
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 4 units)*
PHP43,542.32
(exc. VAT)
PHP48,767.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP43,542.32 | PHP10,885.58 |
*price indicative
- RS Stock No.:
- 759-842
- Mfr. Part No.:
- GC4030M5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 250V | |
| Series | GC4 | |
| Power Rating | 6.5VA | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 220V ac | |
| Operational Current Ie | 40A | |
| Contactor Application | Motor Control Heating Lighting | |
| Maximum Operating Temperature | 50°C | |
| Width | 54mm | |
| Length | 85mm | |
| Depth | 62.5mm | |
| Standards/Approvals | Rohs | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 250V | ||
Series GC4 | ||
Power Rating 6.5VA | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 220V ac | ||
Operational Current Ie 40A | ||
Contactor Application Motor Control Heating Lighting | ||
Maximum Operating Temperature 50°C | ||
Width 54mm | ||
Length 85mm | ||
Depth 62.5mm | ||
Standards/Approvals Rohs | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
The Schneider Electric modular contactor designed for motor control applications, offering reliable performance in heating and lighting functions. With versatile configurations, it caters to a range of operational needs across various settings.
Rated for 40A AC-7A and 15A AC-7B for versatile operational capacity
Works with a supply voltage of 220-240V AC at 50Hz
Features three normally open contacts for efficient operation
Endures mechanical life reaching up to 1,000,000 cycles
Includes an IP40 protection degree for enhanced durability
Related links
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Schneider Electric GC Contactor 3-Pole 1.6 W 250V ac
- Schneider Electric GC Contactor 3-Pole 8 W 250V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 220V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 220V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 70 VA 220V 690V ac
- Schneider Electric TeSys GC Contactor 3-Pole 0.65 W 240V 250V
- Schneider Electric TeSys SK Contactor 2-Pole 4.2 VA 220V ac 690V ac
