Schneider Electric TeSys Deca Contactor, 440 V ac Coil, 3-Pole, 40 A, 70 VA 440 V, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 759-524
- Mfr. Part No.:
- LC1D25AR7
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP10,169.60
(exc. VAT)
PHP11,389.95
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,169.60 |
*price indicative
- RS Stock No.:
- 759-524
- Mfr. Part No.:
- LC1D25AR7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 440 V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Series | TeSys Deca | |
| Power Rating | 70VA | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Snap-In Terminal | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 440 V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-1 | |
| Length | 110mm | |
| Depth | 92 | |
| Width | 45 mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 440 V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Series TeSys Deca | ||
Power Rating 70VA | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Snap-In Terminal | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 440 V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-1 | ||
Length 110mm | ||
Depth 92 | ||
Width 45 mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor is a robust device is designed for motor control applications, facilitating efficient operation in various electrical circuits. It offers reliable performance with high operational capacity tailored for demanding environments.
Rated operational current of 25 A for enhanced performance in AC-3 applications
Operates at rated insulation voltage of 690 V for reliability in complex installations
Utilisation categories include AC-1 and AC-3e, suitable for diverse load types
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 440 V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 440 V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 440 V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 48 V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 100 V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 600 V 690V ac

