Schneider Electric TeSys Deca Contactor, 440 V ac Coil, 3-Pole, 40 A, 70 VA 440 V, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 759-319
- Mfr. Part No.:
- LC1D32AR7
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP8,391.33
(exc. VAT)
PHP9,398.29
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,391.33 |
*price indicative
- RS Stock No.:
- 759-319
- Mfr. Part No.:
- LC1D32AR7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 440 V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Power Rating | 70VA | |
| Series | TeSys Deca | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Snap-In Terminal | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 440 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 101mm | |
| Length | 110mm | |
| Standards/Approvals | UL 60947-4-1 | |
| Width | 45 mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 440 V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Power Rating 70VA | ||
Series TeSys Deca | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Snap-In Terminal | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 440 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 101mm | ||
Length 110mm | ||
Standards/Approvals UL 60947-4-1 | ||
Width 45 mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor serves as a reliable solution for motor control applications, is designed to manage operational currents up to 32 A with ease, ensuring efficient performance across various power circuit configurations.
Designed for AC-3 applications at a rated operational voltage of up to 440 V
Offers compatibility with both resistive and motor loads in diverse usage scenarios
Features snap-in terminals for straightforward and reliable connections
Includes support for a maximum power of 18.5 kW depending on voltage configurations
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 440 V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 440 V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 440 V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 15 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac

