Schneider Electric LC1D Contactor, 24V dc Coil, 3-Pole, 32 A, 2.4 W 24V, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 759-509
- Mfr. Part No.:
- LC1D18ABL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP10,088.95
(exc. VAT)
PHP11,299.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP10,088.95 |
*price indicative
- RS Stock No.:
- 759-509
- Mfr. Part No.:
- LC1D18ABL
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 32A | |
| Series | LC1D | |
| Power Rating | 2.4W | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Snap-In Terminal | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 110mm | |
| Depth | 92mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 32A | ||
Series LC1D | ||
Power Rating 2.4W | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Snap-In Terminal | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 110mm | ||
Depth 92mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 24V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 24V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 24V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 12V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 12V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.4 W 24V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 12V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 110V 690V ac
