Schneider Electric TeSys Deca Contactor, 690V ac Coil, 3-Pole, 25 A, 70 VA 690V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

PHP5,790.46

(exc. VAT)

PHP6,485.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,790.46

*price indicative

RS Stock No.:
759-462
Mfr. Part No.:
LC1D09AY7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

690V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Series

TeSys Deca

Power Rating

70VA

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

690V

Operational Current Ie

9A

Maximum Operating Temperature

60°C

Length

107mm

Standards/Approvals

UL 60947-4-1

Width

45mm

Depth

86

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for efficient motor control applications, featuring a robust design that facilitates reliable performance across various operational environments.

Three-pole configuration for versatile application in motor control

Rated operational current of 9 A at 440 V AC ensures high performance

Compatible with a wide range of motor power ratings for diverse applications

Rated insulation voltage of 690 V enhances safety and reliability

Low power dissipation per pole optimises energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy