Schneider Electric LC1D Contactor, 120V ac Coil, 3-Pole, 25 A, 70 VA 120V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

PHP4,141.23

(exc. VAT)

PHP4,638.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,141.23

*price indicative

RS Stock No.:
759-309
Mfr. Part No.:
LC1D09AG7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

120V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Power Rating

70VA

Series

LC1D

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Control Circuit Voltage Uc

120V

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

9A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL

Length

107mm

Depth

86mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric robust contactor offers reliable motor control and is designed for diverse applications within industrial environments, ensuring efficient operation under various load conditions.

Operates at rated currents up to 9 A for AC-3 applications

Compatible with AC-1, AC-3, AC-3e, and AC-4 utilisation categories

Features a wide control circuit voltage range of 120 V AC at 50/60 Hz

Capable of handling motor power up to 5.5 kW for specified voltage ranges

Constructed with a Durable protective cover to enhance longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy