Schneider Electric TeSys Deca Contactor, 480V Coil, 3-Pole, 25 A, 70 VA, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 759-253
- Mfr. Part No.:
- LC1D12AT7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,350.94
(exc. VAT)
PHP5,993.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP5,350.94 |
*price indicative
- RS Stock No.:
- 759-253
- Mfr. Part No.:
- LC1D12AT7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 480V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Power Rating | 70VA | |
| Series | TeSys Deca | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Snap-In Terminal | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 86mm | |
| Length | 107mm | |
| Standards/Approvals | UL 60947-4-1 | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 480V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Power Rating 70VA | ||
Series TeSys Deca | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Snap-In Terminal | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 86mm | ||
Length 107mm | ||
Standards/Approvals UL 60947-4-1 | ||
Width 45mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric high-performance contactor is designed for motor control applications, ensuring reliable operation in demanding environments with an operational capacity up to 12 A at 440 V AC.
Suitable for AC-3, AC-3e, and AC-4 utilisation categories
Temperature resistance up to 60 °C with continuous operation
Compact dimensions with an IP20 rating for enhanced safety
Inrush power of 70 VA ensures effective Coil operation
Mechanical durability rated at 15 million cycles enhances longevity
Snap-in terminals Streamline installation for various cable stiffness
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 480V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 480V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 480V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 15 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 690V ac
