Schneider Electric TeSys Deca Contactor, 125V dc Coil, 3-Pole, 40 A, 5.4 W 125V, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 759-169
- Mfr. Part No.:
- LC1D32AGD
- Manufacturer:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 759-169
- Mfr. Part No.:
- LC1D32AGD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 125V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Power Rating | 5.4W | |
| Series | TeSys Deca | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Snap-In Terminal | |
| Operational Current Ie | 32A | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 125V | |
| Maximum Operating Temperature | 60°C | |
| Length | 110mm | |
| Standards/Approvals | UL 60947-4-1 | |
| Depth | 101mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 125V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Power Rating 5.4W | ||
Series TeSys Deca | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Snap-In Terminal | ||
Operational Current Ie 32A | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 125V | ||
Maximum Operating Temperature 60°C | ||
Length 110mm | ||
Standards/Approvals UL 60947-4-1 | ||
Depth 101mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor is designed for motor control applications, efficiently handling resistive loads while ensuring optimal performance in demanding environments. Its Compact design accommodates diverse mounting requirements.
Rated for operational voltage up to 690 V AC and 300 V DC
Current ratings of 32 A at <lt/>60 °C for AC-3 applications
Versatile motor power capabilities ranging from 7.5 kW to 18.5 kW
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 125V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 125V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 125V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 110V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 110V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 220V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 48V 690V ac
