Schneider Electric TeSys GC Contactor, 4-Pole, 40 A, 4 NC, 250V

Subtotal (1 pack of 4 units)*

PHP54,388.32

(exc. VAT)

PHP60,914.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP54,388.32PHP13,597.08

*price indicative

RS Stock No.:
758-878
Mfr. Part No.:
GC4004M5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

4

Contact Voltage

250V

Contact Current

40A

Series

TeSys GC

Mount Type

DIN Rail

Function

Contactor

Normal State Configuration

4 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 NC

Terminal Type

Screw Clamp

Contactor Application

Heating, Lighting, Motor Control

Minimum Operating Temperature

-5°C

Operational Current Ie

40A

Maximum Operating Temperature

50°C

Width

54mm

Depth

62.5mm

Standards/Approvals

SCIP

Length

85mm

Pole and Throw Configuration

4 NC

COO (Country of Origin):
FR
The Schneider Electric Modular contactor is designed for effective control of lighting, heating, and motor applications, offering robust performance with a rated operational current of 40 A and a versatile control circuit voltage range.

Operates at a rated operational voltage of up to 250 V AC

Provides electrical durability of 100,000 cycles for reliable performance

Supports a wide operational temperature range from -5°C to 50°C

Features a Compact design with dimensions of 85 mm height and 54 mm width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy