ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 722-167
- Mfr. Part No.:
- 1SFL447001R1211
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP61,134.81
(exc. VAT)
PHP68,470.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,134.81 |
*price indicative
- RS Stock No.:
- 722-167
- Mfr. Part No.:
- 1SFL447001R1211
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 200A | |
| Contactor Application | Contactor | |
| Width | 90mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Double Clamp | ||
Operational Current Ie 200A | ||
Contactor Application Contactor | ||
Width 90mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Length 126mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for reliable motor control and power management, designed to handle both IEC and UL specifications. This robust contactor operates effectively at voltages up to 690 V for AC applications and 600 V for UL-certified operations, making it suitable for a range of industrial applications. With a high thermal current rating of up to 200 A and the capability to manage motors up to 75 kW / 400 V AC, it reflects a commitment to efficiency and durability in demanding environments. The integrated surge protection and extensive control voltage range enable outstanding performance even in unstable networks, confirming its adaptability to various operational demands.
Three-pole design ensures comprehensive circuit control for robust applications
Integrated surge protection enhances reliability and operational security
Rated operational power capabilities up to 90 kW support heavy-duty applications
Easy extension with add-on auxiliary contact blocks offers flexibility for custom setups
High thermal current ratings provide reliable operation under significant load conditions
Exceptionally Durable mechanical design supports up to 5 million operations
Optimised for easy installation with double clamp Terminal design
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC