ABB 1SB Block Contactor, 380V ac, 400 V ac Coil, 3-Pole, 22 kW, 3 NO/0 NC
- RS Stock No.:
- 722-088
- Mfr. Part No.:
- 1SBL341001R8500
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP12,474.25
(exc. VAT)
PHP13,971.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,474.25 |
*price indicative
- RS Stock No.:
- 722-088
- Mfr. Part No.:
- 1SBL341001R8500
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 380V ac, 400V ac | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 22kW | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 70A | |
| Contactor Application | Contactor | |
| Length | 119.5mm | |
| Depth | 111mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 380V ac, 400V ac | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 22kW | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 70A | ||
Contactor Application Contactor | ||
Length 119.5mm | ||
Depth 111mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 55mm | ||
- COO (Country of Origin):
- CN
The ABB 3 Pole contactor designed primarily for controlling power circuits up to 18.5 kW at 400 V AC. Engineered to handle demanding applications, this contactor features screw terminals and is suitable for both IEC and UL standards, ensuring versatility across various installations. It operates effectively with an electromagnetic coil, boasting optimized performance for AC controlled systems.
Supports a thermal current rating of up to 105 A, ensuring dependable performance
Features an IP20 rated degree of protection for auxiliary and Coil terminals, enhancing safety
Operates efficiently with a maximum electrical switching frequency of 1200 cycles per hour
Extensive range of mechanical and electrical performance specifications to meet diverse application needs
Rated insulation voltage of 690 V for maximum environmental durability
Available with multiple certifications, including UL, CE, and RoHS compliance, ensuring quality and standard adherence
Related links
- ABB 1SB Block Contactor 400 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 240 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 230 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 84 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 3-Pole 3 NO/0 NC
- Schneider Electric LC1K Contactor 400 V ac Coil 6 A 400 V ac 690V
- Schneider Electric LC1K Contactor 400 V ac Coil 16 A 380V ac 1 NO/1 NC, 690V
- Schneider Electric LC1K Contactor 400 V ac Coil 6 A 3 NO, 690V ac