ABB GJL131 Contactor, 48V ac Coil, 3-Pole, 20 A, 5.5 kW 48V ac, 4 NO, 690V

This image is representative of the product range

Subtotal (1 unit)*

PHP3,804.33

(exc. VAT)

PHP4,260.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,804.33

*price indicative

RS Stock No.:
722-076
Mfr. Part No.:
GJL1311001R0103
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

48V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Series

GJL131

Power Rating

5.5kW

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

4 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Screw

Control Circuit Voltage Uc

48V ac

Contactor Application

Commercial

Operational Current Ie

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

46.7mm

Width

52.5mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1

Depth

46.7mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Operational Current, 48V AC Control Circuit Voltage - GJL1311001R0103


This contactor provides Compact switching for commercial electrical systems, designed to control three-phase circuits and motor loads. It is intended for installation on a DIN rail or wall and operates with a 48V AC control supply, offering a Compact footprint suited to confined control panels while meeting recognised industrial standards.

Features and Benefits:


• Three-pole switching delivering 20 A operational current for motor control
• Rated for 690V enabling high-voltage industrial power handling
• 5.5 kW power capacity for moderate motor loads
• Single auxiliary contact configuration offering one NO contact for control logic
• Screw terminals providing secure conductor connections for field wiring
• Narrow 52.5mm width saving panel space in distribution assemblies

Applications


• Suitable for controlling small to medium three-phase motors in factories
• Ideal for automation control panels requiring DIN rail mounting
• Used for switching industrial power circuits up to 690 V
• Can be used for commercial HVAC motor starters and pump control

What environmental temperatures can it tolerate during operation?


It is specified to operate between -25 °C and 55 °C, allowing use in typical plant-room and indoor panel environments.

How many poles and auxiliary contacts are available for control schemes?


The device provides three main poles and one auxiliary normally open contact for signalling or interlock functions.

What mounting and Terminal options support installation flexibility?


It supports both DIN rail and wall mounting and uses screw-type terminals for direct conductor connection.

Which standards govern its design and safety characteristics?


It conforms to IEC/EN and UL standards relevant to low-voltage switching devices and auxiliary control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy