ABB GJL121 Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 24V, 4 NO, 690V
- RS Stock No.:
- 722-068
- Mfr. Part No.:
- GJL1213009R0101
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,769.29
(exc. VAT)
PHP4,221.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,769.29 |
*price indicative
- RS Stock No.:
- 722-068
- Mfr. Part No.:
- GJL1213009R0101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Commercial | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 55°C | |
| Width | 47.5mm | |
| Standards/Approvals | IEC/EN 60947-5-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Depth | 47.7mm | |
| Length | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Commercial | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 55°C | ||
Width 47.5mm | ||
Standards/Approvals IEC/EN 60947-5-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
Depth 47.7mm | ||
Length 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 12A Operational Current, 24V Control Circuit Voltage Uc - GJL1213009R0101
Features and Benefits:
• 3P configuration delivers three-pole switching for three-phase loads
• 12A operational current supports moderate motor and load duty
• 4kW power rating handles small motor and heater circuits
• 690V contact voltage permits use on high-voltage distribution systems
• 1NO auxiliary contact offers simple signalling or interlocking
Applications
• Ideal for control panels in commercial electrical installations
• Used with PLC-driven control schemes requiring low-voltage coils
• Can be used for switching resistive heater loads up to rated power
What mounting method does it require?
How does the contact arrangement support control logic?
What Terminal format should installers expect?
What environmental limits apply to operation?
How many auxiliary contacts are fitted?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 1.4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 4-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 12V 690V