ABB GJL121 Contactor, 24V Coil, 3-Pole, 20 A, 1.4 kW 24V, 4 NO, 690V
- RS Stock No.:
- 722-066
- Mfr. Part No.:
- GJL1213003R8101
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,974.91
(exc. VAT)
PHP4,451.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,974.91 |
*price indicative
- RS Stock No.:
- 722-066
- Mfr. Part No.:
- GJL1213003R8101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 1.4kW | |
| Series | GJL121 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-4-1, UL 60947-1 | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 1.4kW | ||
Series GJL121 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-4-1, UL 60947-1 | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Operational Current, 24V Control Circuit Voltage - GJL1213003R8101
Features and Benefits:
• 20 A operational current delivers steady switching for moderate loads
• 1.4 kW power rating supports small motor-driven equipment
• 690V rated contact voltage enables use on higher-voltage circuits
• Single auxiliary contact offers straightforward control circuit feedback
• Flat-pin terminals ensure Rapid wiring and secure electrical connection
Applications
• Ideal for lighting and distribution switching in commercial buildings
• Used for residential load management and motor starters
• Can be used in OEM panels for automated equipment control
What mounting options are available for installation?
How does the control Coil perform in different ambient conditions?
How many poles and auxiliary contacts does it provide for control schemes?
Which Terminal type is used for wiring and connection reliability?
What standards does the device meet for safety and interoperability?
Related links
- ABB GJL121 Contactor 3-Pole 1.4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 4-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V