ABB GJL121 Contactor, 32V dc Coil, 3-Pole, 20 A, 4 kW 17V dc, 32 V dc, 17 V dc, 32 V dc, 4 NO, 690V
- RS Stock No.:
- 722-061
- Mfr. Part No.:
- GJL1213001R7102
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,940.79
(exc. VAT)
PHP4,413.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 08, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,940.79 |
*price indicative
- RS Stock No.:
- 722-061
- Mfr. Part No.:
- GJL1213001R7102
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 32V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 17V dc, 32V dc, 17V dc, 32V dc | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 32V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 17V dc, 32V dc, 17V dc, 32V dc | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 52.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Contact Current, 17 to 32V DC Coil Voltage - GJL1213001R7102
Features and Benefits:
• 20 A operational current supports moderate motor and load control
• 690V rated contacts handle high-voltage AC distribution circuits
• 17–32V DC control range enables compatibility with 24V systems
• Screw terminals offer secure, serviceable conductor connections
• Conforms to IEC/EN and UL contactor standards for interoperability
Applications
• Ideal for Compact control panels with DIN-rail mounting
• Used with building automation systems in commercial properties
• Can be used for residential load switching where space is limited
• Suitable for retrofit installations requiring wall-mounted switching
What environmental range can it operate within?
How many auxiliary contacts are provided and how are they configured?
What mounting options are available for installation flexibility?
What is the pole and throw arrangement for load switching?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 17V dc 17 V dc 4 NO, 690V
- ABB GJL131 Contactor 32 V dc 32 V dc Coil 20 A 32 V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 17V 3 NO/1 NC, 690V
- ABB GJL121 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB 1SBL35 Contactor 32 V dc Coil 100 A 32 V dc 1kV
- ABB 1SBL4 Contactor 32 V dc Coil 45 kW 32V dc 1kV
- ABB GJL131 Contactor 32 V dc Coil 20 A 32 V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 17V 4 NO, 690V