ABB GJL121 Contactor, 32V dc Coil, 3-Pole, 20 A, 4 kW 17V, 32 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 722-060
- Mfr. Part No.:
- GJL1213001R7012
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,940.79
(exc. VAT)
PHP4,413.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,940.79 |
*price indicative
- RS Stock No.:
- 722-060
- Mfr. Part No.:
- GJL1213001R7012
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 32V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 17V, 32V | |
| Contactor Application | Commercial | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 32V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 17V, 32V | ||
Contactor Application Commercial | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 52.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Contact Current, 17 to 32V DC Coil Voltage - GJL1213001R7012
Features and Benefits:
• 20A operational current allows switching of moderate power circuits
• 17–32V DC Coil enables use with common DC control supplies
• 4kW power rating supports small motor and drive loads
• Screw terminals provide secure conductor connections
• Conforms to IEC and UL 60947 standards for recognised safety frameworks
Applications
• Ideal for auxiliary switching in building management systems
• Used with PLC-driven control panels requiring Compact contactors
• Can be used for starting small pumps and fans in commercial sites
What mounting options are available for installation flexibility?
How many auxiliary contacts are provided and what is their arrangement?
What environmental temperatures can it tolerate during operation?
What physical size should be considered when planning panel space?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 17V 3 NO/1 NC, 690V
- ABB GJL121 Contactor 3-Pole 4 kW 17V dc 17 V dc 4 NO, 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 17V 3 NO/1 NC, 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 17V 4 NO, 690V
- ABB GJL121 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB 1SBL3 Contactor 32 V Coil 4 A 32 V 690V
- ABB GJL131 Contactor 32 V dc 32 V dc Coil 20 A 32 V 690V
- ABB GJL131 Contactor 32 V dc Coil 20 A 32 V 690V