ABB GJL Contactor, 48V ac Coil, 3-Pole, 2.2 kW, 3 NO/0 NC
- RS Stock No.:
- 722-042
- Mfr. Part No.:
- GJL1211003R0103
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,461.33
(exc. VAT)
PHP3,876.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,461.33 |
*price indicative
- RS Stock No.:
- 722-042
- Mfr. Part No.:
- GJL1211003R0103
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | GJL | |
| Power Rating | 2.2kW | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 20A | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 46.7mm | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series GJL | ||
Power Rating 2.2kW | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 20A | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 46.7mm | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is designed for efficient control of electrical loads in residential, commercial, and industrial settings. This Compact 3-pole contactor features a single auxiliary contact and flat pin connections, making it a reliable solution where space is limited. Capable of managing loads up to 4 kW and 20 A, it seamlessly switches both single and three-phase circuits. With additional functionalities such as silent operation and straightforward mounting options, this mini contactor is a strong choice for applications demanding high performance and dependability.
Compact design fits in tight spaces for versatile installation
Three main contacts and one auxiliary contact enhance operational flexibility
Rated for both AC and DC circuits to suit various applications
Silent Coil technology reduces noise during operation
Integrated mounting options facilitate easy installation on DIN rails
Robust thermal current ratings ensure reliable performance under load
Wide operational temperature range allows for use in diverse environments
Failure detection features improve system reliability and safety
Related links
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 4 kW 24V, 3 NO
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 32 V Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 240 V dc Coil 2.2 kW, 3 NO/0 NC