ABB GJL121 Contactor, 24V ac Coil, 3-Pole, 20 A, 4 kW 24V ac, 4 NO, 690V
- RS Stock No.:
- 722-041
- Mfr. Part No.:
- GJL1211003R0101
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,807.46
(exc. VAT)
PHP4,264.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 8 unit(s) shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,807.46 |
*price indicative
- RS Stock No.:
- 722-041
- Mfr. Part No.:
- GJL1211003R0101
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 52.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 24V AC Coil Voltage, 20A Current Rating - GJL1211003R0101
Features & Benefits
• Compatible with flat pin connections for easy wiring
• Features 1 auxiliary contact configured as 1NO for added functionality
• Achieves a power rating of 4 kW, supporting various load types
• Provides reliable operation as a 3 pole contactor for efficient control
Applications
• Ideal for motor control in industrial environments
• Employed in HVAC systems for managing fan and pump operation
• Suitable for industrial lighting control circuits
• Applied in power distribution networks for efficient load management
What is the maximum operating temperature for this device?
How does the auxiliary contact enhance functionality in control circuits?
What type of connection does this contactor support?
Is this contactor suitable for use in high-voltage applications?
How does the DIN rail mounting feature benefit installations?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac
- ABB GJL121 Contactor 3-Pole 1.4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V dc
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V