ABB GJL Contactor, 48V ac Coil, 3-Pole, 2.2 kW, 3 NO/0 NC
- RS Stock No.:
- 722-040
- Mfr. Part No.:
- GJL1211003R0013
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP3,461.33
(exc. VAT)
PHP3,876.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,461.33 |
*price indicative
- RS Stock No.:
- 722-040
- Mfr. Part No.:
- GJL1211003R0013
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Series | GJL | |
| Power Rating | 2.2kW | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 20A | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Series GJL | ||
Power Rating 2.2kW | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 20A | ||
Length 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is designed for Compact yet robust control of both single and three-phase loads, offering a reliable solution for various residential, commercial, and industrial applications. This miniature contactor excels in environments where space and efficiency are critical, allowing for seamless integration into control systems with flat-pin connections. It features a silent Coil and an auxiliary contact, supporting loads up to 4 kW (AC-3) and 20 A (AC-1). Whether used for load control or switching of control signals, its sturdy design and user-friendly mounting options make it an indispensable asset for electrical installations.
Compact design Ideal for limited space applications
Supports a maximum load of 4 kW for effective load management
Flat-pin connections ensure straightforward installation
Silent Coil operation enhances user comfort and reduces noise
Self-indicating switch position allows for easy monitoring
Versatile mounting options for rail or wall installation
Rated operational voltage of 48 V AC for control circuits
Enhanced durability with mechanical operations rating up to 10 million cycles
Meets international standards for safety and operational integrity
Features high breaking and making capacities, ensuring reliable performance
Related links
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 32 V Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 240 V dc Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 4-Pole 2 NO/2 NC