ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 1-Pole, 1 NO
- RS Stock No.:
- 721-489
- Mfr. Part No.:
- 1SFL637025R6911
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP579,479.68
(exc. VAT)
PHP649,017.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP579,479.68 |
*price indicative
- RS Stock No.:
- 721-489
- Mfr. Part No.:
- 1SFL637025R6911
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 1 | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Operational Current Ie | 1.05kA | |
| Contactor Application | Contactor | |
| Length | 242mm | |
| Depth | 283mm | |
| Width | 210mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 1 | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Operational Current Ie 1.05kA | ||
Contactor Application Contactor | ||
Length 242mm | ||
Depth 283mm | ||
Width 210mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for both AC and DC applications, operating with a versatile control voltage range of 48 to 130V. Ideal for DC-1 applications, it ensures optimal performance with all three poles connected in series, making it suitable for demanding conditions. This contactor is built for durability, featuring a high-rated operational current of up to 1050 A and capable of withstanding significant impulse voltages. Its Compact dimensions and flexible configuration options enhance its usability in various industrial settings, making it a reliable choice for controlling motor loads and ensuring efficiency across power distribution networks.
Suitable for a wide range of applications with a control voltage range of 48-130V AC/DC
Designed for DC-1 operations, ensuring reliability and performance in series configurations
High rated operational current of 1050 A enables handling substantial loads
Mechanical durability rated for up to 3 million operations, ensuring long service life
IP20 degree of protection for Coil terminals, enhancing safety and reliability
Excellent thermal performance with operating temperature ranges from -40°C to +70°C
Multiple connection capacity options for both rigid and flexible cables, providing versatility in installation
Compliant with international standards for safety and environmental regulations, guaranteeing quality
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 1 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC