ABB GJL Contactor, 42V ac Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 721-278
- Mfr. Part No.:
- GJL1311009R0012
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP4,009.02
(exc. VAT)
PHP4,490.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,009.02 |
*price indicative
- RS Stock No.:
- 721-278
- Mfr. Part No.:
- GJL1311009R0012
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 42V ac | |
| Number of Poles | 3 | |
| Power Rating | 3kW | |
| Series | GJL | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 12A | |
| Depth | 45.2mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 47.5mm | |
| Length | 47.7mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 42V ac | ||
Number of Poles 3 | ||
Power Rating 3kW | ||
Series GJL | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 12A | ||
Depth 45.2mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 47.5mm | ||
Length 47.7mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is a highly efficient and Compact solution designed for controlling single or three-phase loads up to 5.5 kW. This device offers exceptional reliability in constrained spaces, making it Ideal for use in residential, commercial, and industrial applications. With its extended product type and silent Coil operation, it ensures smooth and quiet functionality. This mini contactor features a sturdy design with soldering pins, accommodating a variety of mounting options, and is able to operate under different environmental conditions, proving to be an excellent choice for demanding installations.
Compact 3-pole design optimised for space constraints
Rated for AC voltages up to 690 V, ensuring versatility for various applications
Silent Coil operation enhances user experience through minimal noise
Integrated auxiliary contact capabilities for expanded functionality
Designed for reliable performance in residential and industrial loads
Meets multiple international standards, guaranteeing safety and compliance
Rated thermal current of 12 A supports robust operational demands
Durable construction ensures a lifespan of up to 10 million mechanical operations