ABB GJL Contactor, 42V ac Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 721-270
- Mfr. Part No.:
- GJL1311003R0012
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP4,009.02
(exc. VAT)
PHP4,490.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,009.02 |
*price indicative
- RS Stock No.:
- 721-270
- Mfr. Part No.:
- GJL1311003R0012
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 3kW | |
| Series | GJL | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 20A | |
| Length | 46.7mm | |
| Depth | 57.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 3kW | ||
Series GJL | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 20A | ||
Length 46.7mm | ||
Depth 57.5mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is a Compact and reliable solution designed for controlling single or three-phase loads up to 5.5 kW, making it Ideal for use in residential, commercial, and industrial applications. With flat-pin connections and an auxiliary contact, this device is tailored for environments where space is limited but safety and functionality are paramount. Built to endure, it features a silent Coil and a switch position indicator, allowing for smooth operation and easy installation, whether mounted on a DIN rail or wall. Its robust design ensures it withstands demanding conditions, making it an essential component for modern electrical control systems.
Compact design Ideal for space-restricted installations
Controls loads up to 5.5 kW and 20 A, suitable for various applications
Silent Coil operation reduces noise for a more pleasant environment
Integrated indicator shows switch position for ease of monitoring
Compatible with flat-pin connections for simplified installation
Rated for multiple frequencies, enhancing versatility in different setups
High mechanical durability rated for 10 million operations
Robust temperature range allows operation in extreme environments from -25°C to +55°C
Features IP20 degree of protection, ensuring reliable operation in industrial settings
Supports extensive standard compliance, showcasing reliability and safety