ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 200 kW, 4 NO
- RS Stock No.:
- 721-002
- Mfr. Part No.:
- 1SFL607102R1200
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP223,910.47
(exc. VAT)
PHP250,779.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP223,910.47 |
*price indicative
- RS Stock No.:
- 721-002
- Mfr. Part No.:
- 1SFL607102R1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 200kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 400A | |
| Width | 184mm | |
| Depth | 225mm | |
| Length | 180mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 200kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 400A | ||
Width 184mm | ||
Depth 225mm | ||
Length 180mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to meet the demands of modern industrial applications, featuring a robust and versatile construction. This device supports a wide range of motor control operations, capable of handling motors up to 200 kW at 400 V AC while ensuring reliable performance even in variable network conditions. Built with Advanced AF technology, it incorporates built-in surge protection and a generous control voltage range from 48 to 130 V, enhancing its adaptability and energy efficiency.
Wide operating voltage range of 48 to 130 V, accommodating large control voltage variations
Built-in surge protection offers enhanced reliability and safety
Robust design includes a Block type assembly for effortless integration with additional auxiliary contacts
Rated operational voltage up to 1000 V, ensuring versatility for different applications
Mechanical durability of up to 5 million cycles maximises longevity and performance
Compact construction simplifies installation while maintaining high functional capacity
Includes a complete mounting kit with necessary fittings for easy setup
Designed to operate in ambient temperatures ranging from -40 to 70 °C, ensuring functionality in diverse environments
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO