ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 200 kW, 3 NO/0 NC
- RS Stock No.:
- 720-902
- Mfr. Part No.:
- 1SFL607082R1412
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP246,800.99
(exc. VAT)
PHP276,417.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP246,800.99 |
*price indicative
- RS Stock No.:
- 720-902
- Mfr. Part No.:
- 1SFL607082R1412
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 200kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 400A | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Length | 180mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Power Rating 200kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 400A | ||
Standards/Approvals UL | ||
Depth 225mm | ||
Length 180mm | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB 3-pole Contactor is designed for high-performance motor control. With a rated operational voltage of 1000 V for IEC applications and 600 V for UL applications, it efficiently manages motors up to 200 kW (400 V AC) or 300 hp (480 V UL). Pre-mounted auxiliary contact blocks enhance functionality, providing both normally open and normally closed contacts for increased versatility. The contactor's innovative AF technology accommodates varying control voltages from 250 to 500 V, ensuring reliable operation even in unstable electrical networks. Its Compact design facilitates easy integration into machinery, adhering to stringent safety standards while promoting energy efficiency and system reliability.
3-pole design enables reliable motor control for various applications
Wide operational voltage range (250 to 500 V) supports diverse control systems
Pre-mounted auxiliary contact blocks simplify setup and enhance functionality
Built-in surge protection ensures safety and operational integrity
Complies with EN ISO 13849 and EN 62061 for safe machinery usage
Energy-efficient with low power consumption for eco-friendly operation
Compact Block type design allows easy extension with add-on accessories
Mechanical durability rated at 5 million cycles for long-lasting performance
Flexible installation options accommodate various connection types
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC