ABB 1SB Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 9 kW, 3 NO/0 NC
- RS Stock No.:
- 720-821
- Mfr. Part No.:
- 1SBL177063R1401
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP10,829.34
(exc. VAT)
PHP12,128.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,829.34 |
*price indicative
- RS Stock No.:
- 720-821
- Mfr. Part No.:
- 1SBL177063R1401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 9kW | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 30A | |
| Length | 77mm | |
| Depth | 92.3mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 9kW | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 30A | ||
Length 77mm | ||
Depth 92.3mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB Block contactor designed for reliable power management within industrial environments. It operates effectively with a voltage range of 250 to 500V at 50/60Hz, making it suitable for controlling motors up to 7.5 kW at 400V AC or 10 hp at 480V. Engineered with a compact, block-style design, this contactor provides essential surge protection and includes a built-in auxiliary contact, ensuring seamless operation even in unstable networks.
3 pole contactor capable of handling up to 30A in various applications
Wide control voltage range, accommodating both AC and DC inputs
Built-in surge protection enhances system reliability and safety
Easily extendable with add-on auxiliary contact blocks
Reduced energy consumption due to AF technology optimizing operational efficiency
Compact design allows flexible installation in limited spaces
Rated insulation voltage up to 690V, suitable for diverse operational needs
Compliant with international standards (IEC, UL, CSA) for versatile usage
Customisable with a range of accessories to enhance functionality
Related links
- ABB 1SB Block Contactor 500 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 9 kW, 3 NO/0 NC