ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-744
- Mfr. Part No.:
- 1SFL447002R3300
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP62,711.49
(exc. VAT)
PHP70,236.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,711.49 |
*price indicative
- RS Stock No.:
- 720-744
- Mfr. Part No.:
- 1SFL447002R3300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Length | 142.5mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Length 142.5mm | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed to control motors and power circuits efficiently. With its capability to handle motors up to 75 kW at 400 V AC or 100 hp at 480 V UL, this three-pole contactor is Ideal for a range of applications. Engineered with Advanced AF technology, it accommodates a wide control voltage range, enhancing operational stability in fluctuating network conditions. This contactor is perfect for industries requiring reliable motor control and power management.
Wide control voltage range from 100 to 250 V for 50/60 Hz and DC
Built-in surge protection for improved operational reliability
Block type design allows easy extension with add-on auxiliary contact blocks
Rated operational current of 200 A for demanding applications
Mechanical durability rated for 5 million operations, ensuring long-term reliability
Environmental tolerance with operational temperatures ranging from -40 to 70 °C
Includes comprehensive technical data sheets and support for easy installation
Compliance with multiple certifications, ensuring adherence to industry standards
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC