ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-738
- Mfr. Part No.:
- 1SFL447002R1211
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP63,259.18
(exc. VAT)
PHP70,850.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,259.18 |
*price indicative
- RS Stock No.:
- 720-738
- Mfr. Part No.:
- 1SFL447002R1211
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Length | 126mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Length 126mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Block contactor designed for efficient motor control in industrial and commercial settings. Offering three poles and a rated operational voltage of up to 690 V, this contactor manages motors with power ratings of up to 75 kW at 400 V AC, making it Ideal for various applications. With built-in surge protection and expandability through add-on auxiliary contact blocks, this device ensures high reliability while minimizing energy consumption in fluctuating networks. The AF technology allows for significant control voltage range management, providing seamless operation even in unstable conditions. Its Compact design and extensive accessory options enhance its versatility, proving to be an essential component for modern electrical systems.
3 pole design enables reliable motor control
Rated operational voltage up to 690 V ensures compatibility with high-power applications
Built-in surge protection offers enhanced durability and reliability
Wide control voltage range of 48 to 130 V allows for flexible operation
Compact design reduces installation space requirements
Can be easily expanded with additional auxiliary contact blocks and accessories
Thermal current rated at 200 A supports high electrical loads
Mechanical durability of 5 million cycles enhances longevity and reduces maintenance costs
Rated insulation voltage of 1000 V ensures safe operation
Suitable for various environments with an ambient temperature range from -40 to 70 °C
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC