ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-737
- Mfr. Part No.:
- 1SFL447002R1200
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP59,078.66
(exc. VAT)
PHP66,168.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,078.66 |
*price indicative
- RS Stock No.:
- 720-737
- Mfr. Part No.:
- 1SFL447002R1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
Length 126mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for efficient motor control, able to manage loads up to 75 kW or 100 hp. With its robust 3 pole configuration and a wide voltage range of 48 to 130 V, It ensures reliable operation in various applications. This contactor features integrated surge protection and a block-type design that allows for easy expansion with auxiliary contact blocks. Its Ability to withstand extensive operational demands makes it an Ideal choice for controlling power circuits up to 200 A, ensuring safety and performance in demanding environments.
Compact design with built-in surge protection minimizes space and increases efficiency
Rated for operational currents up to 200 A, supporting heavy-duty performance
Easy expansion with additional auxiliary contact blocks enhances functionality
Mechanical durability of up to 5 million cycles ensures longevity and reliability
Suitable for ambient temperatures ranging from -40 °C to 70 °C, accommodating diverse environments
Low power loss per pole (9 W) optimises energy consumption
Designed for high switching frequencies with up to 300 cycles per hour, improving operational efficiency
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC