ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-736
- Mfr. Part No.:
- 1SFL447002R1122
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP61,203.04
(exc. VAT)
PHP68,547.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,203.04 |
*price indicative
- RS Stock No.:
- 720-736
- Mfr. Part No.:
- 1SFL447002R1122
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20, 60V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Depth | 150mm | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20, 60V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Depth 150mm | ||
Width 90mm | ||
Standards/Approvals UL | ||
Length 126mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed to control motors efficiently, Ideal for applications requiring reliable operation in various environments. Able to function at voltages up to 690 V, it manages motor control up to 75 kW or 100 hp while switching power circuits of 200 A. It incorporates Advanced AF technology that optimises the control voltage range from 24 to 60 V alternating current and 20 to 60 V direct current, making it suitable for dynamic operational conditions. With built-in surge protection and flexibility for adding auxiliary contacts, this contactor is engineered to ensure safe and energy-efficient operation in demanding conditions, making it a preferred choice for industrial applications.
Suitable for motor control up to 75 kW or 100 hp at 400 V AC
Operates within a broad control voltage range of 24 to 60 V AC and 20 to 60 V DC
Built-in surge protection enhances operational safety
Flexible design allows easy extension with auxiliary contact blocks
Rated operational current of 200 A at 690 V for robust performance
Mechanical durability rated for 5 million cycles, ensuring longevity
Compact design aids in reducing overall panel energy consumption
IP40 rated for auxiliary terminals and IP20 for Coil terminals, ensuring protection against dust and moisture
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
